Part Details for TEPSLB21E156M8R by TOKIN Corporation
Overview of TEPSLB21E156M8R by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPSLB21E156M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36545432
|
Verical | Low ESR Tantalum Polymer Capacitor Min Qty: 147 Package Multiple: 1 | Americas - 3850 |
|
$0.4851 / $0.5585 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 25V, 20% +TOL, 20% -TOL, 15UF, SURFACE MOUNT, 1411 | 3080 |
|
$0.4603 / $1.3150 | Buy Now |
DISTI #
C1S749900127685
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2400 |
|
$0.1840 / $0.2180 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance15uF Tolerance20% | 3850 |
|
$0.3850 / $0.5045 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3850 |
|
$0.2630 / $0.6910 | Buy Now |
Part Details for TEPSLB21E156M8R
TEPSLB21E156M8R CAD Models
TEPSLB21E156M8R Part Data Attributes
|
TEPSLB21E156M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEPSLB21E156M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.1125 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 922 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |