Part Details for TES5-4823-TR by Traco Power
Overview of TES5-4823-TR by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TES5-4823-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005617703
|
Sager | Isolated DC/DC Converters - SMD | 0 |
|
Buy Now |
Part Details for TES5-4823-TR
TES5-4823-TR CAD Models
TES5-4823-TR Part Data Attributes
|
TES5-4823-TR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES5-4823-TR
Traco Power
Analog Circuit, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SOP, GWDIP14/24,1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.165 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14/24,1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |