Part Details for TES5-4823 by Traco Power
Overview of TES5-4823 by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TES5-4823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES5-4823
|
TME | Converter: DC/DC, 5W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, 260kHz Min Qty: 1 | 0 |
|
$36.1700 / $40.6200 | RFQ |
DISTI #
000000000005183417
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$30.0100 / $39.0600 | Buy Now |
Part Details for TES5-4823
TES5-4823 CAD Models
TES5-4823 Part Data Attributes
|
TES5-4823
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES5-4823
Traco Power
5 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP14/24,1 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G14 | |
Length | 33.4 mm | |
Load Regulation-Max | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.165 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14/24,1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.475 W | |
Trim/Adjustable Output | NO | |
Width | 20.6 mm |