Part Details for TESDA24VB30P2CX RFG by Taiwan Semiconductor
Overview of TESDA24VB30P2CX RFG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TESDA24VB30P2CX RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TESDA24VB30P2CXRFGCT-ND
|
DigiKey | SOT-23, 24V, 210W, 30PF, ESD PRO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.1058 / $0.4900 | Buy Now |
DISTI #
821-TESDA24VB30P2CXG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V, 210W, 30pF, ESD Protection RoHS: Compliant | 0 |
|
$0.1080 / $0.4800 | Order Now |
DISTI #
TESDA24VB30P2CX RFG
|
EBV Elektronik | SOT-23, 24V, 210W, 30pF, ESD Protection (Alt: TESDA24VB30P2CX RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |