Part Details for TESDC24V RRG by Taiwan Semiconductor
Overview of TESDC24V RRG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TESDC24V RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESDC24V RRG
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 15KV 2-Pin SOD-323 Plastic T/R - Tape and Reel (Alt: TESDC24V RRG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1081 | Buy Now |
DISTI #
821-TESDC24VRRG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V, 320W, 50pF, ESD Protection Diode & Array RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.1188 | Buy Now |
DISTI #
TESDC24V RRG
|
Avnet Asia | ESD Suppressor TVS Single Bi-Dir 15KV 2-Pin SOD-323 Plastic T/R (Alt: TESDC24V RRG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0908 / $0.1016 | Buy Now |
DISTI #
TESDC24V RRG
|
EBV Elektronik | ESD Suppressor TVS Single Bi-Dir 15KV 2-Pin SOD-323 Plastic T/R (Alt: TESDC24V RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TESDC24V RRG
TESDC24V RRG CAD Models
TESDC24V RRG Part Data Attributes
|
TESDC24V RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TESDC24V RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |