Part Details for TESTO 872 0560 8721 by Testo Limited
Overview of TESTO 872 0560 8721 by Testo Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TESTO 872 0560 8721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESTO872S
|
TME | Infrared camera, LCD 3,5", 320x240, 9Hz, -30÷650°C, IP54, 2.3mrad Min Qty: 1 | 0 |
|
$2,544.8400 | RFQ |