-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-TET4000-48-069RAH-ND
|
DigiKey | AC/DC CONVERTER 48V 3984W Min Qty: 1 Lead time: 40 Weeks Container: Box |
11 In Stock |
|
$1,102.5000 | Buy Now |
DISTI #
784-TET4000-48069RAH
|
Mouser Electronics | Rack Mount Power Supplies Frnt End AC-DC 4000W 54V 73A rev AIR RoHS: Compliant | 26 |
|
$1,102.4000 / $1,102.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,129.4300 / $3,175.2000 | Buy Now |
DISTI #
000000000006359722
|
Sager | Rack Mount Power Supplies Frnt End AC-DC 4000W 54V 73A rev AIR Min Qty: 10 | 0 |
|
$1,176.0000 / $1,388.9800 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Front End, 4000W 54.5V 73A, Input 90-305VAC, rev AIR | 26 |
|
$2,334.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy