-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P6900
|
Newark | Header, 1.27Mm, Smd, 2X25 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount, Product Range:Tfc Series Rohs Compliant: Yes |Samtec TFC-125-02-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$4.0600 / $8.1700 | Buy Now |
DISTI #
33AC3300
|
Newark | Connector, Header, 50Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Tfc Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TFC-125-02-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $7.0500 | Buy Now |
DISTI #
SAM10083-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
109 In Stock |
|
$4.8625 / $6.5200 | Buy Now |
DISTI #
TFC-125-02-F-D-A
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFC-125-02-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 415 Factory Stock |
|
$3.9800 / $6.5200 | Buy Now |
DISTI #
200-TFC12502FDA
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 150 |
|
$4.2000 / $6.5200 | Buy Now |
DISTI #
V36:1790_10434602
|
Arrow Electronics | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2043 | Americas - 19 |
|
$5.4700 / $6.5200 | Buy Now |
DISTI #
V99:2348_10434602
|
Arrow Electronics | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2103 | Americas - 15 |
|
$5.4700 / $6.5200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant |
1012 In Stock |
|
$2.0900 / $6.6100 | Buy Now |
DISTI #
70832272
|
Verical | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2031 | Americas - 560 |
|
$8.5930 | Buy Now |
DISTI #
71032483
|
Verical | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 387 |
|
$4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFC-125-02-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-125-02-F-D-A
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Length | 2.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |