Part Details for TFC-125-02-L-D-A-TR by Samtec Inc
Overview of TFC-125-02-L-D-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC-125-02-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P6915
|
Newark | Tiger Eye Cost-Effective Terminal Strip, 0.050" Pitch |Samtec TFC-125-02-L-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8300 / $5.2400 | Buy Now |
DISTI #
TFC-125-02-L-D-A-TR-ND
|
DigiKey | .050 X .050 TERMINAL STRIP Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2327 | Buy Now |
DISTI #
TFC-125-02-L-D-A-T
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFC-125-02-L-D-A-T) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.9900 / $7.7400 | Buy Now |
DISTI #
200-TFC12502LDATR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant | 0 |
|
$3.4500 / $4.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.4200 / $7.7400 | Buy Now |
DISTI #
000000000002540986
|
Sager | Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch Min Qty: 1 | 0 |
|
$4.4700 / $7.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$2.4200 / $7.7400 | Buy Now |
DISTI #
5cd926aecd7c1c4c3881a304
|
Samtec | Tiger Eye™ Cost-Effective Terminal Strip, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4200 / $7.7400 | Buy Now |
Part Details for TFC-125-02-L-D-A-TR
TFC-125-02-L-D-A-TR CAD Models
TFC-125-02-L-D-A-TR Part Data Attributes:
|
TFC-125-02-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFC-125-02-L-D-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |