Part Details for TFC2905 by L-com Inc
Overview of TFC2905 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TFC2905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1545
|
Newark | N/W Cable, Cat5E, 26Awg, 304.8M, Green, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TFC2905 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 53 |
|
$843.1900 | Buy Now |
DISTI #
73613321
|
RS | Category 5E F/UTP PVC Patch 26 AWG 4-Pair Stranded Conductor Green1KFT- | L-com TFC2905 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.9900 | RFQ |
|
Onlinecomponents.com | C5E FTP 4PR/26 STR PVC GRN 1K | 0 |
|
$441.9200 / $467.7400 | Buy Now |
DISTI #
77749111
|
Verical | Shielded Twisted PairCable 8Conductors 26AWG Green 304.8m Reel Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$446.3910 / $495.9900 | Buy Now |
DISTI #
TFC2905
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 53 |
|
$446.3900 / $495.9900 | Buy Now |