Part Details for TFC6019 by L-com Inc
Overview of TFC6019 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC6019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9632
|
Newark | C6A F/Utp 4Pr/23Sld Cmr Wht 1K |L-Com TFC6019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1,139.0000 | Buy Now |
DISTI #
73613782
|
RS | Category 6A F/UTP Riser Rated 23 AWG 4-Pair Solid Conductor White1KFT- | L-com TFC6019 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$670.0000 | RFQ |
|
Onlinecomponents.com | C6A F/UTP 4PR/23SLD CMR WHT 1K | 0 |
|
$596.9700 / $631.8500 | Buy Now |
DISTI #
TFC6019
|
L-com US | Maximize performance in your next cabling project with L-com's Category 6A shielded, twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap protects signals from external noise. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!. Min Qty: 1 Package Multiple: 1 | 35 |
|
$603.0000 / $670.0000 | Buy Now |