Part Details for TFCCA-25-01 by Essentra Components
Overview of TFCCA-25-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCCA-25-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4686
|
Newark | Cable Clamp, Nylon 6.6, Natural, 24.7, Cable Clamp/Clip Type:Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:24.7Mm, External Width:- Rohs Compliant: Yes |Essentra Components TFCCA-25-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.8110 | Buy Now |
DISTI #
RPC1452-ND
|
DigiKey | CBL CLIP FLAT NAT ARROW WINGED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4902 In Stock |
|
$0.7318 / $1.4600 | Buy Now |
DISTI #
144-TFCCA-25-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Tens,Arrow Mnt,Natural RoHS: Compliant | 1030 |
|
$0.7310 / $1.4600 | Buy Now |
DISTI #
70909337
|
RS | Cable Clamp, Flat, Snap-In, Hinged with Tension, Nylon 6/6, UL94V-2, Natural | Essentra Components TFCCA-25-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clamp - Snap in), Hinged, Tension - in)side Width - 24.6 mm (0.970 in) - Compatible Hole Size - 4 mm (0.156 in) RoHS: Compliant |
200 In Stock |
|
$0.6170 / $1.6600 | Buy Now |
DISTI #
60869009
|
Verical | Cable Management, Flat Nylon 6/6 Natural Through Hole Min Qty: 100 Package Multiple: 100 Date Code: 2136 | Americas - 200 |
|
$0.9659 / $2.1580 | Buy Now |
DISTI #
76917210
|
Verical | Cable Management, Flat Nylon 6/6 Natural Through Hole Min Qty: 62 Package Multiple: 1 | Americas - 95 |
|
$1.3863 | Buy Now |
DISTI #
RI-TFCCA-25-01
|
TME | Snap handle, polyamide, natural, for ribbon cables fastening Min Qty: 10 | 1050 |
|
$0.2900 / $0.3620 | Buy Now |
DISTI #
RICTFCCA-25-01
|
DB Roberts | ClampFlatTensArrow MntNatural Clamp Flat Tension Natural | 0 |
|
RFQ |