Datasheets
TFCJJ6SA105BC by:

SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT

Part Details for TFCJJ6SA105BC by C&K

Overview of TFCJJ6SA105BC by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCJJ6SA105BC

Part # Distributor Description Stock Price Buy
DISTI # 611-TFCJJ6SA105BC
Mouser Electronics Basic / Snap Action Switches RoHS: Compliant 0
  • 1 $10.0700
  • 10 $7.8100
  • 25 $7.4000
  • 50 $6.9900
  • 100 $6.3700
  • 250 $5.9600
  • 500 $5.7500
  • 1,000 $5.5500
$5.5500 / $10.0700 Order Now
DISTI # 000000000006041491
Sager Basic / Snap Action Switches 0
Buy Now

Part Details for TFCJJ6SA105BC

TFCJJ6SA105BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TFCJJ6SA105BC Part Data Attributes

TFCJJ6SA105BC C&K
Buy Now Datasheet
Compare Parts:
TFCJJ6SA105BC C&K SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Factory Lead Time 12 Weeks
Actuator Travel 2.28 mm
Actuator Type ROLLER LEVER
Body Breadth 10.2 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Contact (AC) Max Rating R Load 15A@277VAC
Contact Current(AC)-Max 15 A
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load .5A@125VDC
Contact Voltage(AC)-Max 277 V
Contact Voltage(DC)-Max 125 V
Electrical Life 300000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Force-Max 1.47 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-Travel-Max 1.52 mm
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT

Alternate Parts for TFCJJ6SA105BC

This table gives cross-reference parts and alternative options found for TFCJJ6SA105BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJJ6SA105BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCJJ6VA2540C SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA2540C
TFCJJ6VA1540C SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA1540C
TFCJJ6VA155AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA155AC
TFCJJ6VA204AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA204AC
TFCJJ6VA104AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA104AC
TFCJJ6VA154AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA154AC
TFCJJ6SA255AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6SA255AC
TFCJJ6VA205AC SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT C&K TFCJJ6SA105BC vs TFCJJ6VA205AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCJJ6SA105BC by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCJJ6SA105BC by C&K

  • Please alert me when TFCJJ6SA105BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFCJJ6SA105BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCJJ6SA105BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFCJJ6SA105BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCJJ6SA105BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCJJ6SA105BC by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: