Part Details for TFCJK6SA105AC by C&K
Overview of TFCJK6SA105AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFCJK6SA105AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8010
|
Newark | Tfcjk6Sa105Ac |C&k Components TFCJK6SA105AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $12.9100 | Buy Now |
DISTI #
108-TFCJK6SA105AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 227V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7816 | Buy Now |
DISTI #
611-TFCJK6SA105AC
|
Mouser Electronics | Limit Switches SWITCH SNAP RoHS: Compliant | 0 |
|
$9.1900 / $10.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$16.4800 | Buy Now |
DISTI #
TFCJK6SA105AC
|
TTI | Limit Switches SWITCH SNAP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4400 / $10.7800 | Buy Now |
DISTI #
000000000006380921
|
Sager | Littelfuse SWITCH SNAP Min Qty: 1 | 0 |
|
$8.7300 / $10.9200 | Buy Now |
Part Details for TFCJK6SA105AC
TFCJK6SA105AC CAD Models
TFCJK6SA105AC Part Data Attributes:
|
TFCJK6SA105AC
C&K
Buy Now
Datasheet
|
Compare Parts:
TFCJK6SA105AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.28 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.52 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TFCJK6SA105AC
This table gives cross-reference parts and alternative options found for TFCJK6SA105AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCJK6SA105AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCJK6VA2040C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6VA2040C |
TFCJK6SA205BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6SA205BC |
TFCJK6VA155BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6VA155BC |
TFCJK6VA205AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6VA205AC |
TFCJK6SA254AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6SA254AC |
TFCJK6VA255BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6VA255BC |
TFCJK6SA104AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6SA104AC |
TFCJK6VA104AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6VA104AC |
TFCJK6SA255AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 9.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6SA255AC |
TFCJK6SA1540C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.19mm, PANEL MOUNT, ROHS COMPLIANT | C&K | TFCJK6SA105AC vs TFCJK6SA1540C |