-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-E-1073FT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �25PPM, 107K , �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-E-1073FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-E-1073FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A1073F | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TFCR2512-2W-E-1073FT vs RN73F3A1073F |
CPF2512F107KE1 | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TFCR2512-2W-E-1073FT vs CPF2512F107KE1 |
RN73F3ATE1073F | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TFCR2512-2W-E-1073FT vs RN73F3ATE1073F |
TC1225F1073E4E | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1073FT vs TC1225F1073E4E |
TC1225F1073ECE | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1073FT vs TC1225F1073ECE |
CAR2512107KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | TFCR2512-2W-E-1073FT vs CAR2512107KOHMS1%25PPM |
TC1225F1073TCE | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1073FT vs TC1225F1073TCE |
AR2512107K+-1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TFCR2512-2W-E-1073FT vs AR2512107K+-1%TCR25 |
RN25F1073CT1-25 | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TFCR2512-2W-E-1073FT vs RN25F1073CT1-25 |
RT2512F107325PPM | Fixed Resistor, Thin Film, 0.5W, 107000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TFCR2512-2W-E-1073FT vs RT2512F107325PPM |