-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-E-1100BT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �25PPM, 110R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-E-1100BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-E-1100BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-1100BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-1100BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC3U1100N | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TFCR2512-2W-E-1100BT vs AR12APC3U1100N |
RN25B1100CT4-25 | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TFCR2512-2W-E-1100BT vs RN25B1100CT4-25 |
TC1225A1100E5E | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1100BT vs TC1225A1100E5E |
RN73F3A1100A | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TFCR2512-2W-E-1100BT vs RN73F3A1100A |
TC1225B1100TCE | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1100BT vs TC1225B1100TCE |
RNCF63T91100.1%R | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TFCR2512-2W-E-1100BT vs RNCF63T91100.1%R |
CPF2512A110RE | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TFCR2512-2W-E-1100BT vs CPF2512A110RE |
AR2512110R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TFCR2512-2W-E-1100BT vs AR2512110R+-0.05%TCR25 |
TC1225B1100E5E | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1100BT vs TC1225B1100E5E |
CPF2512B110RE1 | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TFCR2512-2W-E-1100BT vs CPF2512B110RE1 |