Part Details for TFDAC5E-100 by L-com Inc
Overview of TFDAC5E-100 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDAC5E-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8804
|
Newark | Cable, Network, C5E, 26Awg, 100 , Blue, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |L-Com TFDAC5E-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$19.0000 | Buy Now |
DISTI #
73606976
|
RS | Category 5e Bulk CableSF.UTP Double Shielded 4-Pair 26AWG Stranded Conductor H- | L-com TFDAC5E-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,900.0000 | RFQ |
|
Onlinecomponents.com | C5e SF/UTP 26STR FEP +150°C BLU 100FT | 0 |
|
$1,647.3000 / $1,740.9900 | Buy Now |
DISTI #
TFDAC5E-100
|
L-com US | L-com's TFDA line of extreme temperature cables are designed for applications where rugged, shielded, flexible cables are required such as aerospace, high temp, military and aerospace-lite. These cables are ideal for use in cabin management, in-flight systems, backbone avionics, ground vehicle trunks, high-temp testing and for general military, avionics or aerospace use. All cables are double shielded with both 100% foil and 85% braid shields for maximum EMI and RFI protection. They are highly flexible and easy to install as well as light weight and durable. The special FEP jacket is rated for a wide temperature range of -55° to +150°C which is appropriate for almost any application. These assemblies comply with all RoHS directives and pass Federal Aviation Regulation (FAR), Airbus and Boeing requirements for smoke and toxicity. Available with a Category 5e or 6a rating. Cable assemblies built using these cables can be found under L-com's TRA lines. Contact L-com with your application today. Min Qty: 1 Package Multiple: 1 | 23 |
|
$1,520.0000 / $1,900.0000 | Buy Now |