Part Details for TFDL2005-500 by L-com Inc
Overview of TFDL2005-500 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDL2005-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8811
|
Newark | Cable, Network, Cat5E, 26Awg, 500 , Blk, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |L-Com TFDL2005-500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 3000 |
|
$1.2200 | Buy Now |
DISTI #
72116306
|
RS | Cat 5e Ethernet Bulk Cable, SF/UTP Double Shielded 4-Pair 26AWG, 500FT | L-com TFDL2005-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$610.0000 | RFQ |
|
Onlinecomponents.com | C5e SF/UTP 26STR LSZH BLK 500FT | 0 |
|
$543.5100 / $575.2600 | Buy Now |
DISTI #
TFDL2005-500
|
L-com US | For Protection against EMI/RFI interference, L-com's High-Performance Double Shielded Category rated LSZH bulk cable is the perfect choice. Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LS0H or LSZH) Ethernet Cable provides the ideal alternative to toxic PVC. Featuring an aluminized polyester shield plus a braid and drain wire, this cable is designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Stranded conductors are flexible and excellent for patch cables or other connectorization. Available in 1,000, 500 and 100ft increments, ensure the protection of your investment by utilizing this L-com exclusive LSZH cable. Talk to us about your project today!. Min Qty: 1 Package Multiple: 1 | 70 |
|
$488.0000 / $610.0000 | Buy Now |