Part Details for TFM-106-02-L-D-P-TR by Samtec Inc
Overview of TFM-106-02-L-D-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-106-02-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W4917
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-106-02-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.6400 | Buy Now |
DISTI #
TFM-106-02-L-D-P-TR-ND
|
DigiKey | CONN HEADER SMD 12POS 1.27MM Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1992 | Buy Now |
DISTI #
TFM-106-02-L-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-106-02-L-D-P-T) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.5100 / $2.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $2.7000 | Buy Now | |
DISTI #
TFM-106-02-L-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-106-02-L-D-P-T) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.5100 / $2.7000 | Buy Now |
DISTI #
TFM-106-02-L-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-106-02-L-D-P-T) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.5100 / $2.7000 | Buy Now |
|
Master Electronics | 0 |
|
$1.2300 / $2.7000 | Buy Now | |
DISTI #
5cd92721cd7c1c4c38822f57
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.2300 / $2.7000 | Buy Now |
Part Details for TFM-106-02-L-D-P-TR
TFM-106-02-L-D-P-TR CAD Models
TFM-106-02-L-D-P-TR Part Data Attributes
|
TFM-106-02-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-106-02-L-D-P-TR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |