Part Details for TFM-110-02-S-D-WT by Samtec Inc
Overview of TFM-110-02-S-D-WT by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-110-02-S-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8322
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-110-02-S-D-WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$2.8200 / $5.0800 | Buy Now |
DISTI #
56AC6966
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Tfm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TFM-110-02-S-D-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $8.3400 | Buy Now |
DISTI #
SAM8705-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4005 In Stock |
|
$2.7250 / $3.9600 | Buy Now |
DISTI #
TFM-110-02-S-D-WT
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount - Rail/Tube (Alt: TFM-110-02-S-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1593311 Factory Stock |
|
$2.2572 | Buy Now |
DISTI #
12P0289
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount - Bulk (Alt: 12P0289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TFM11002SDWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 572 |
|
$2.3700 / $3.5700 | Buy Now |
DISTI #
V36:1790_07464693
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2208 | Americas - 729 |
|
$3.3300 / $3.9600 | Buy Now |
DISTI #
V99:2348_07464693
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2204 | Americas - 28 |
|
$4.1850 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
408 In Stock |
|
$2.1800 / $3.9600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for TFM-110-02-S-D-WT
TFM-110-02-S-D-WT CAD Models
TFM-110-02-S-D-WT Part Data Attributes:
|
TFM-110-02-S-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-D-WT
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.763 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-110-02-S-D-WT
This table gives cross-reference parts and alternative options found for TFM-110-02-S-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-S-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-G11-100500R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-110-02-S-D-WT vs 56112-G11-100500R |
75868-104 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | TFM-110-02-S-D-WT vs 75868-104 |
87715-518 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | TFM-110-02-S-D-WT vs 87715-518 |
78947-120HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | TFM-110-02-S-D-WT vs 78947-120HLF |
78946-220 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TFM-110-02-S-D-WT vs 78946-220 |
2520-6005EB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | 3M Interconnect | TFM-110-02-S-D-WT vs 2520-6005EB |
78946-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | TFM-110-02-S-D-WT vs 78946-620 |
56112-G11-100500R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-110-02-S-D-WT vs 56112-G11-100500R |
10076801-402-20LF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | Amphenol Communications Solutions | TFM-110-02-S-D-WT vs 10076801-402-20LF |
10076801-801-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | TFM-110-02-S-D-WT vs 10076801-801-20LF |