-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0734
|
Newark | Pin Header, 10Pos, 1Row, 1.27Mm, Smt |Samtec TFM-110-02-S-S-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.2000 / $4.2500 | Buy Now |
DISTI #
612-TFM-110-02-S-S-WT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
276 In Stock |
|
$2.1250 / $3.0800 | Buy Now |
DISTI #
TFM-110-02-S-S-WT
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-S-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$2.2100 / $3.0800 | Buy Now |
DISTI #
200-TFM11002SSWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 140 |
|
$1.8700 / $3.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.3500 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
000000000003088364
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.0300 / $3.0800 | Buy Now |
DISTI #
TFM-110-02-S-S-WT
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube (Alt: TFM-110-02-S-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $3.3500 | Buy Now |
DISTI #
5cd926d8cd7c1c4c3881d87e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$1.7300 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-02-S-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-S-WT
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE | |
Body Breadth | 0.175 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.763 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |