Part Details for TFM-114-02-L-S-WT by Samtec Inc
Overview of TFM-114-02-L-S-WT by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-114-02-L-S-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-114-02-L-S-WT-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFM-114-02-L-S-WT
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-114-02-L-S-WT) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.2000 / $7.0500 | Buy Now | |
DISTI #
000000000004010613
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.2000 / $7.0500 | Buy Now |
Part Details for TFM-114-02-L-S-WT
TFM-114-02-L-S-WT CAD Models
TFM-114-02-L-S-WT Part Data Attributes:
|
TFM-114-02-L-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-114-02-L-S-WT
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |