Part Details for TFM-120-02-S-S-P-TR by Samtec Inc
Overview of TFM-120-02-S-S-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-02-S-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-120-02-S-S-P-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFM-120-02-S-S-P-T
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-S-S-P-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.0300 / $4.4500 | Buy Now | |
DISTI #
TFM-120-02-S-S-P-T
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-S-S-P-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TFM-120-02-S-S-P-T
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-S-S-P-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004010654
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.0300 / $4.4500 | Buy Now |
Part Details for TFM-120-02-S-S-P-TR
TFM-120-02-S-S-P-TR CAD Models
TFM-120-02-S-S-P-TR Part Data Attributes
|
TFM-120-02-S-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-S-S-P-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |