-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9819
|
Newark | Header, 1.27Mm, R/A, 2X30Way Rohs Compliant: Yes |Samtec TFM-130-01-L-D-RE1-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.9100 / $10.6500 | Buy Now |
DISTI #
79AH7247
|
Newark | .050 X .050 Micro Strips |Samtech TFM-130-01-L-D-RE1-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.6600 | Buy Now |
DISTI #
85T6486
|
Newark | Header, 1.27Mm, Right Angle, 2X30 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TFM-130-01-L-D-RE1-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $16.2800 | Buy Now |
DISTI #
SAM12963-ND
|
DigiKey | CONN HEADER R/A 60POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
66 In Stock |
|
$5.3357 / $7.8100 | Buy Now |
DISTI #
TFM-130-01-L-D-RE1-WT
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts - Rail/Tube (Alt: TFM-130-01-L-D-RE1-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 17 |
|
$5.8400 / $7.8100 | Buy Now |
DISTI #
200-TFM13001LDRE1WT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 138 |
|
$4.8300 / $7.8100 | Buy Now |
DISTI #
V99:2348_10474387
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1845 | Americas - 1 |
|
$8.4850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6800 / $7.7000 | Buy Now |
DISTI #
31051585
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 1 |
|
$8.4850 | Buy Now |
DISTI #
000000000003088500
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.3300 / $7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-130-01-L-D-RE1-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-01-L-D-RE1-WT
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | WITH WELD TAB, ROHS COMPLIANT | |
Body Breadth | 0.255 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.763 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-130-01-L-D-RE1-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-130-01-L-D-RE1-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-130-53-L-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-53-L-D |
TMS-130-03-L-D-RA | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-03-L-D-RA |
TMS-130-02-L-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-02-L-D |
TMS-130-52-L-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-52-L-D |
TMS-130-56-L-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-56-L-D |
TFML-130-01-L-D-A | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TFML-130-01-L-D-A |
TMS-130-54-L-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TMS-130-54-L-D |
TFML-130-01-S-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TFML-130-01-S-D |
TFML-130-01-L-D-LC | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | TFM-130-01-L-D-RE1-WT vs TFML-130-01-L-D-LC |