-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W6062
|
Newark | Conn, R/A Header, 60Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tfm Seriesrohs Compliant: Yes |Samtec TFM-130-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$6.6700 / $11.8600 | Buy Now |
DISTI #
56AC6991
|
Newark | Connector, Header, 60Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:60Contacts, Gender:Header, Product Range:Tfm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TFM-130-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $16.5200 | Buy Now |
DISTI #
SAM10167-ND
|
DigiKey | CONN HEADER SMD R/A 60POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
51 In Stock |
|
$6.0032 / $8.5800 | Buy Now |
DISTI #
TFM-130-02-L-DH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts - Rail/Tube (Alt: TFM-130-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 605 Factory Stock |
|
$6.7200 / $8.5800 | Buy Now |
DISTI #
200-TFM13002LDH
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 426 |
|
$4.9200 / $8.2400 | Buy Now |
DISTI #
V36:1790_10474975
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2327 | Americas - 404 |
|
$7.8100 / $8.5800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant |
72 In Stock |
|
$5.1200 / $8.3100 | Buy Now |
DISTI #
69203288
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 404 |
|
$7.8100 / $8.5800 | Buy Now |
DISTI #
59466563
|
Verical | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2141 | Americas - 72 |
|
$9.5896 / $10.8062 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 19 |
|
$9.5620 / $9.9908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-130-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-02-L-DH
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; TIGER EYE, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.775 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.524 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |