Part Details for TFM-130-22-S-D-LC-TR by Samtec Inc
Overview of TFM-130-22-S-D-LC-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-130-22-S-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P8793
|
Newark | Connector, Header, 60 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-130-22-S-D-LC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.3700 / $11.1300 | Buy Now |
DISTI #
TFM-130-22-S-D-LC-TR-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4685 | Buy Now |
DISTI #
TFM-130-22-S-D-LC-
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-130-22-S-D-LC-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.1000 / $14.3600 | Buy Now |
DISTI #
200-TFM13022SDLCTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$7.4300 / $10.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $14.3600 | Buy Now |
DISTI #
TFM-130-22-S-D-LC-
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-130-22-S-D-LC-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.1000 / $14.3600 | Buy Now |
DISTI #
TFM-130-22-S-D-LC-
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-130-22-S-D-LC-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$10.1000 / $14.3600 | Buy Now |
DISTI #
000000000001359251
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$9.2100 / $14.3600 | Buy Now |
DISTI #
3723870
|
Farnell | HEADER, 1.27MM, SMT, 2X30WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 0 |
|
$13.1551 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $14.3600 | Buy Now |
Part Details for TFM-130-22-S-D-LC-TR
TFM-130-22-S-D-LC-TR CAD Models
TFM-130-22-S-D-LC-TR Part Data Attributes:
|
TFM-130-22-S-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-22-S-D-LC-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.235 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |