Part Details for TFM201208BLD-R47MTCA by TDK Corporation
Overview of TFM201208BLD-R47MTCA by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TFM201208BLD-R47MTCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM201208BLD-R47MTCA
|
Avnet Asia | Ind Power Shielded Thin Film 0.47uH 20% 1MHz Metal Composite 4.1A (Alt: TFM201208BLD-R47MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.0881 / $0.1219 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3600 |
|
$0.0792 / $0.1097 | Buy Now |
Part Details for TFM201208BLD-R47MTCA
TFM201208BLD-R47MTCA CAD Models
TFM201208BLD-R47MTCA Part Data Attributes
|
TFM201208BLD-R47MTCA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201208BLD-R47MTCA
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 4.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |