-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3524
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk TFM201210ALMA2R2MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TFM201210ALMA2R2MTAACT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$0.2381 / $0.6000 | Buy Now |
DISTI #
TFM201210ALMA2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 1.3 A, Unshielded, 1.4 A, TFM-ALMA Series, 0805 [2012 Metric] - Tape and Reel (Alt: TFM201210ALMA2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2994 | Buy Now |
DISTI #
810-01210ALMA2R2MTAA
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 282mOhm 1.2A AEC-Q200 RoHS: Compliant | 1138 |
|
$0.2360 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2210 | Buy Now |
DISTI #
TFM201210ALMA2R2MTAA
|
TTI | Power Inductors - SMD 2.2uH 20% 282mOhm 1.2A AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2240 / $0.2280 | Buy Now |
DISTI #
TFM201210ALMA2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 1.3 A, Unshielded, 1.4 A, TFM-ALMA Series, 0805 [2012 Metric] - Tape and Reel (Alt: TFM201210ALMA2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2994 | Buy Now |
DISTI #
TFM201210ALMA2R2MT
|
TME | Inductor: coil, SMD, 0805, 2.2uH, 1.1A, 282mΩ, ±20%, 1MHz Min Qty: 3000 | 0 |
|
$0.2340 | RFQ |
DISTI #
TFM201210ALMA2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 1.3 A, Unshielded, 1.4 A, TFM-ALMA Series, 0805 [2012 Metric] - Tape and Reel (Alt: TFM201210ALMA2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2994 | Buy Now |
DISTI #
TFM201210ALMA2R2MTAA
|
Avnet Abacus | Power Inductor (SMD), 2.2 �H, 1.3 A, Unshielded, 1.4 A, TFM-ALMA Series, 0805 [2012 Metric] (Alt: TFM201210ALMA2R2MTAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM201210ALMA2R2MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201210ALMA2R2MTAA
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.282 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |