Part Details for TFM201608ALC-1R0MTCA by TDK Corporation
Overview of TFM201608ALC-1R0MTCA by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM201608ALC-1R0MTCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180339-1-ND
|
DigiKey | FIXED IND 1UH 2.8A 66 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5753 In Stock |
|
$0.1821 / $0.4600 | Buy Now |
DISTI #
TFM201608ALC-1R0MT
|
Avnet Americas | Inductor for Power Circuits Thin-Film Metal Magnetic 1uH 2-Pin SMD T/R - Tape and Reel (Alt: TFM201608ALC-1R0MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 | Buy Now |
DISTI #
810-TFM201608ALC1RMT
|
Mouser Electronics | Power Inductors - SMD 1uH 66mOhms 20% RoHS: Compliant | 2124 |
|
$0.1690 / $0.4400 | Buy Now |
|
Future Electronics | 1µH Shielded Thin Film Inductor 2.8A 66mOhm Max 0806 (2016 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
TFM201608ALC-1R0MT
|
Avnet Americas | Inductor for Power Circuits Thin-Film Metal Magnetic 1uH 2-Pin SMD T/R - Tape and Reel (Alt: TFM201608ALC-1R0MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 | Buy Now |
DISTI #
TFM201608ALC-1R0MT
|
Avnet Americas | Inductor for Power Circuits Thin-Film Metal Magnetic 1uH 2-Pin SMD T/R - Tape and Reel (Alt: TFM201608ALC-1R0MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2000 | Buy Now |
Part Details for TFM201608ALC-1R0MTCA
TFM201608ALC-1R0MTCA CAD Models
TFM201608ALC-1R0MTCA Part Data Attributes
|
TFM201608ALC-1R0MTCA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201608ALC-1R0MTCA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |