-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2300
|
Newark | Inductor, Aec-Q200, 330Nh, 20%, 4.8A Rohs Compliant: Yes |Tdk TFM201610ALMAR33MTAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.4620 / $0.6370 | Buy Now |
DISTI #
27AH2205
|
Newark | 2Mm X 1.6Mm, -55 To +150 Degc, 4.3A, 0.33 H, 31M/Tape And Reel |Tdk TFM201610ALMAR33MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181485-1-ND
|
DigiKey | FIXED IND 330NH 4.3A 31 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3999 In Stock |
|
$0.2645 / $0.6600 | Buy Now |
DISTI #
TFM201610ALMAR33MT
|
Avnet Americas | Thin Film Inductor, 330 nH, 24 Milliohm, ± 20%, 4.8 A, 0806 [2016 Metric] - Tape and Reel (Alt: TFM201610ALMAR33MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
DISTI #
810-TFM201610ALMAR33
|
Mouser Electronics | Power Inductors - SMD 0.33uH 5.2A 20% AEC-Q200 RoHS: Compliant | 9511 |
|
$0.2890 / $0.6500 | Buy Now |
DISTI #
V72:2272_22948945
|
Arrow Electronics | Inductor Power Shielded Thin Film 0.33uH 20% 1MHz Metal 4.3A 0.031Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 Container: Cut Strips | Americas - 1159 |
|
$0.2373 / $0.2537 | Buy Now |
|
Future Electronics | 330 nH Shielded Thin Film Inductor 4.3 A 31mOhm Max 0806 (2016 Metric) Soft Term RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
TFM201610ALMAR33MTAA
|
TTI | Power Inductors - SMD 0.33uH 5.2A 20% AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2930 | Buy Now |
DISTI #
TFM201610ALMAR33MT
|
Avnet Americas | Thin Film Inductor, 330 nH, 24 Milliohm, ± 20%, 4.8 A, 0806 [2016 Metric] - Tape and Reel (Alt: TFM201610ALMAR33MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
DISTI #
TFM201610ALMAR33MT
|
TME | Inductor: coil, SMD, 0806, 330nH, 4.3A, 31mΩ, ±20%, 1MHz Min Qty: 3000 | 0 |
|
$0.1640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM201610ALMAR33MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201610ALMAR33MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |