-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4907
|
Newark | Rf Inductor, Shielded, 2.2Uh, 2.8A, 1008, Inductance:2.2Μh, Dc Resistance Max:0.084Ohm, Self Resonant Frequency:-, Dc Current Rating:2.8A, Inductor Case/Package:1008 [2520 Metric], Product Range:Tfm-Alma, Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk TFM252012ALMA2R2MTAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4235 |
|
$0.2060 | Buy Now |
DISTI #
62AC9336
|
Newark | 2.5Mm X 2Mm, -55 To +150 Degc, 2.6A, 2.2 H, 84M/Tape And Reel |Tdk TFM252012ALMA2R2MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175185-1-ND
|
DigiKey | FIXED IND 2.2UH 2.6A 84 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15229 In Stock |
|
$0.2850 / $0.6600 | Buy Now |
DISTI #
77AH4907
|
Avnet Americas | Thin Film Inductor, 2.2 uH, 75 Milliohm, ± 20%, 2.8 A, 1008 [2520 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH4907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.3330 / $0.6080 | Buy Now |
DISTI #
TFM252012ALMA2R2MT
|
Avnet Americas | Thin Film Inductor, 2.2 uH, 75 Milliohm, ± 20%, 2.8 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALMA2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
DISTI #
810-TFM252012ALMA2R2
|
Mouser Electronics | Power Inductors - SMD 2.2uH 75mOhms 2.8A AEC-Q200 RoHS: Compliant | 7286 |
|
$0.2640 / $0.6000 | Buy Now |
|
Future Electronics | Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 2.6A 0.084Ohm DCR 1008... RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
TFM252012ALMA2R2MTAA
|
TTI | Power Inductors - SMD 2.2uH 75mOhms 2.8A AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2610 / $0.2770 | Buy Now |
DISTI #
77AH4907
|
Avnet Americas | Thin Film Inductor, 2.2 uH, 75 Milliohm, ± 20%, 2.8 A, 1008 [2520 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH4907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.3330 / $0.6080 | Buy Now |
DISTI #
TFM252012ALMA2R2MT
|
Avnet Americas | Thin Film Inductor, 2.2 uH, 75 Milliohm, ± 20%, 2.8 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALMA2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALMA2R2MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALMA2R2MTAA
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |