-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2970
|
Newark | Rf Inductor, Shielded, 0.47Uh, 5.6A/1008, Inductance:0.47Μh, Dc Resistance Max:0.024Ohm, Self Resonant Frequency:-, Dc Current Rating:5.6A, Inductor Case/Package:1008 [2520 Metric], Product Range:Tfm-Alma, Core Material:Metal Rohs Compliant: Yes |Tdk TFM252012ALMAR47MTAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12535 |
|
$0.2690 / $0.3170 | Buy Now |
DISTI #
95AC2261
|
Newark | 2.5Mm X 2Mm, -55 To +150 Degc, 4.9A, 0.47 H, 24M/Tape And Reel |Tdk TFM252012ALMAR47MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181489-1-ND
|
DigiKey | FIXED IND 470NH 4.9A 24 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19644 In Stock |
|
$0.2645 / $0.6600 | Buy Now |
DISTI #
TFM252012ALMAR47MT
|
Avnet Americas | Thin Film Inductor, 470 nH, 19 Milliohm, ± 20%, 5.6 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM252012ALMAR47MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
DISTI #
69AH2970
|
Avnet Americas | Thin Film Inductor, 470 nH, 19 Milliohm, ± 20%, 5.6 A, 1008 [2520 Metric] - Product that comes on tape, but is not reeled (Alt: 69AH2970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5986 Partner Stock |
|
$0.3330 / $0.6270 | Buy Now |
DISTI #
810-TFM252012ALMAR47
|
Mouser Electronics | Power Inductors - SMD 0.47uH 5.8A 20% AEC-Q200 RoHS: Compliant | 65987 |
|
$0.2590 / $0.6600 | Buy Now |
DISTI #
V72:2272_22948949
|
Arrow Electronics | Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 4.9A 0.024Ohm DCR 1008 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 14769 |
|
$0.2305 / $0.3194 | Buy Now |
DISTI #
E02:0323_13636721
|
Arrow Electronics | Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 4.9A 0.024Ohm DCR 1008 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2352 | Europe - 2014 |
|
$0.2343 / $0.5130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
59164917
|
Verical | Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 4.9A 0.024Ohm DCR 1008 T/R Automotive AEC-Q200 Min Qty: 26 Package Multiple: 1 Date Code: 2137 | Americas - 14769 |
|
$0.2305 / $0.2761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALMAR47MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALMAR47MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 4.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |