-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2311
|
Newark | Inductor, 4.7Uh, Thin Film, 2.1A Rohs Compliant: Yes |Tdk TFM322512ALMA4R7MTAA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1750 |
|
$0.5150 / $0.8530 | Buy Now |
DISTI #
39AH9313
|
Newark | 3.2Mm X 2.5Mm, -55 To +150 Degc, 1.9A, 4.7 H, 151M/Tape And Reel Rohs Compliant: Yes |Tdk TFM322512ALMA4R7MTAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TFM322512ALMA4R7MTAACT-ND
|
DigiKey | FIXED IND 4.7UH 1.9A 151MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.3967 / $0.9200 | Buy Now |
DISTI #
TFM322512ALMA4R7MT
|
Avnet Americas | Thin Film Inductor, 4.7 uH, 127 Milliohm, ± 20%, 2.1 A, 1210 [3225 Metric] - Tape and Reel (Alt: TFM322512ALMA4R7MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4989 | Buy Now |
DISTI #
810-TFM322512ALMA4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200 RoHS: Compliant | 5960 |
|
$0.3960 / $0.8900 | Buy Now |
DISTI #
V72:2272_23894336
|
Arrow Electronics | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.9A 0.151Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 Container: Cut Strips | Americas - 10 |
|
$0.3948 / $0.8730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
TFM322512ALMA4R7MTAA
|
TTI | Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4390 | Buy Now |
DISTI #
TFM322512ALMA4R7MT
|
Avnet Americas | Thin Film Inductor, 4.7 uH, 127 Milliohm, ± 20%, 2.1 A, 1210 [3225 Metric] - Tape and Reel (Alt: TFM322512ALMA4R7MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4989 | Buy Now |
DISTI #
TFM322512ALMA4R7MT
|
TME | Inductor: thin film, SMD, 1210, 4.7uH, 2.5A, 151mΩ, ±20%, -55÷150°C Min Qty: 2000 | 0 |
|
$0.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM322512ALMA4R7MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM322512ALMA4R7MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.151 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |