Part Details for TFP-BLH60 by Metcal
Overview of TFP-BLH60 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFP-BLH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1267
|
Newark | Soldering Iron Tip, Tweezer, 20.5 Mm Rohs Compliant: Yes |Metcal TFP-BLH60 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pair | 0 |
|
$102.6200 | Buy Now |
DISTI #
73M7833
|
Newark | Tip Cartridge, Soldering, Tweezer 20.5Mm, Tip/Nozzle Width:20.5Mm, Tip/Nozzle Style:Tweezer, For Use With:Mfr-Ptz System & Mfr-Hpt Precision Tweezer Hand-Piece, Product Range:- Rohs Compliant: Yes |Metcal TFP-BLH60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
DISTI #
745-TFP-BLH60
|
Mouser Electronics | Soldering Irons Tweezer Heavy Duty Cartridge20.5mm(.81) RoHS: Compliant | 0 |
|
$107.0000 | Order Now |
DISTI #
TFP-BLH60
|
TME | Tip, cutting, 20.5mm, 421°C, for hot tweezers Min Qty: 1 | 1 |
|
$100.6700 / $102.6100 | Buy Now |
DISTI #
551SO2086
|
Techni-Tool, Inc. | Metcal TFP-BLH60 .880" Tweezer Cartridge Pkg/2 for MFR-PTZ | 4 |
|
$107.0000 | Buy Now |
DISTI #
551SO2086
|
TestEquity LLC | Metcal TFP-BLH60 .880" Tweezer Cartridge Pkg/2 for MFR-PTZ | 4 |
|
$107.0000 | Buy Now |