Part Details for TFPT1206L3901JM by Vishay Intertechnologies
Overview of TFPT1206L3901JM by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT1206L3901JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y7787
|
Newark | Tfpt1206 3.9K 5% Et1 E3 |Vishay TFPT1206L3901JM Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
TFPT1206L3901JM
|
Avnet Americas | PTC Nickel Thin Film Linear Thermistor 3.9K Ohm ±5% 1206 SMD T/R (Alt: TFPT1206L3901JM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5041 | Buy Now |
DISTI #
71-TFPT1206L3901JM
|
Mouser Electronics | PTC Thermistors PTC 3.9Kohms 5% Linear RoHS: Compliant | 0 |
|
$0.4730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3980 | Buy Now |
DISTI #
TFPT1206L3901JM
|
Avnet Americas | PTC Nickel Thin Film Linear Thermistor 3.9K Ohm ±5% 1206 SMD T/R (Alt: TFPT1206L3901JM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5041 | Buy Now |
DISTI #
TFPT1206L3901JM
|
Avnet Americas | PTC Nickel Thin Film Linear Thermistor 3.9K Ohm ±5% 1206 SMD T/R (Alt: TFPT1206L3901JM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5041 | Buy Now |
Part Details for TFPT1206L3901JM
TFPT1206L3901JM CAD Models
TFPT1206L3901JM Part Data Attributes:
|
TFPT1206L3901JM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT1206L3901JM
Vishay Intertechnologies
PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 3900 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% | |
Working Voltage | 50 V |