Part Details for TFPTL15L1501FL2B by Vishay Intertechnologies
Overview of TFPTL15L1501FL2B by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TFPTL15L1501FL2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7761
|
Newark | Thermistor, 1.5 Kohm, +/-1%, L15, Zero Power Resistance At 25°C:1.5Kohm, Thermistor Mounting:Through Hole, Product Range:Tfptl Series, Operating Voltage Max:40V, Applications:Temperature Measurement, Sensing, Compensation & Control, Rohs Compliant: Yes |Vishay TFPTL15L1501FL2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$0.8170 / $1.6800 | Buy Now |
DISTI #
TFPTL15L1501FL2B
|
Avnet Americas | Thermistor PTC 1.5k Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: TFPTL15L1501FL2B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5386 / $0.6843 | Buy Now |
DISTI #
71-TFPTL15L1501FL2B
|
Mouser Electronics | PTC Thermistors PTC 1Kohms5 1% Linear RoHS: Compliant | 343 |
|
$0.5480 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.5700 | Buy Now |
DISTI #
TFPTL15L1501FL2B
|
TTI | PTC Thermistors PTC 1Kohms5 1% Linear pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5320 / $0.6030 | Buy Now |
|
Perfect Parts Corporation | 933 |
|
RFQ |
Part Details for TFPTL15L1501FL2B
TFPTL15L1501FL2B CAD Models
TFPTL15L1501FL2B Part Data Attributes:
|
TFPTL15L1501FL2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPTL15L1501FL2B
Vishay Intertechnologies
PTC Thermistor, 1500ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: CUL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 1500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 40 V |