Part Details for TFS1220K by Vectron International
Overview of TFS1220K by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS1220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFS1220K
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TFS1220K
TFS1220K CAD Models
TFS1220K Part Data Attributes:
|
TFS1220K
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS1220K
Vectron International
SAW Filter, 1 Function(s), 1220MHz, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.9 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω |