Part Details for TFS156C by Vectron International
Overview of TFS156C by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TFS156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 156.8MHZ, 10 PIN(S), PLASTIC | 23 |
|
$7.5000 / $15.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 250 |
|
RFQ |
Part Details for TFS156C
TFS156C CAD Models
TFS156C Part Data Attributes
|
TFS156C
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS156C
Vectron International
SAW Filter, 1 Function(s), 156.8MHz, 10 Pin(s), Plastic, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 156.8 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 615 OHM//-1.25 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 9.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 615 OHM//-1.25 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 7.1 mm |