Part Details for TFSB2K70JE by Ohmite Mfg Co
Overview of TFSB2K70JE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSB2K70JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8975
|
Newark | 0.5 Watt Surge Resistors 5% Rohs Compliant: Yes |Ohmite TFSB2K70JE Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$6.0400 / $8.4300 | Buy Now |
DISTI #
64K6918
|
Newark | 0.5 Watt Surge Resistors 5%/Box Rohs Compliant: Yes |Ohmite TFSB2K70JE Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.9600 | Buy Now |
DISTI #
2266-TFSB2K70JE-ND
|
DigiKey | RES 2.7K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$4.8300 / $5.2100 | Buy Now |
DISTI #
2485-TFSB2K70JE-ND
|
DigiKey | RES 2.7K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$6.1700 | Buy Now |
DISTI #
TFSB2K70JE-ND
|
DigiKey | 0.5 WATT SURGE RESISTORS 5% Min Qty: 168 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1468 | Buy Now |
DISTI #
588-TFSB2K70JE
|
Mouser Electronics | Thick Film Resistors - Through Hole .5watt 2.7K 5% 9 Joules RoHS: Compliant | 0 |
|
$5.1800 / $6.1700 | Order Now |
DISTI #
70587605
|
RS | 0.5 WATT SURGE RESISTORS 5% | Ohmite TFSB2K70JE RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.5900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2.7K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL RoHS: Compliant |
401 Partner Stock |
|
$6.1300 / $8.9600 | Buy Now |
DISTI #
19875381
|
Verical | Res Thick Film 2.7K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 401 |
|
$4.5300 / $4.8900 | Buy Now |
DISTI #
Ohmite Mfg. TFSB2K70JE
|
PEI Genesis | Fix Res MG/TF 0.5W 2700ohm | 401 |
|
Buy Now |
Part Details for TFSB2K70JE
TFSB2K70JE CAD Models
TFSB2K70JE Part Data Attributes:
|
TFSB2K70JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSB2K70JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4322, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 3500 V |