Part Details for TFSD-15-28-H-04.00-T-NUS by Samtec Inc
Overview of TFSD-15-28-H-04.00-T-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-15-28-H-04.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-15-28-H-04.00-T-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3000 | Buy Now |
DISTI #
TFSD-15-28-H-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-15-28-H-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $28.3800 | Buy Now |
DISTI #
200-FSD1528H0400TNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$20.7500 / $28.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2600 / $28.3800 | Buy Now |
DISTI #
TFSD-15-28-H-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSD-15-28-H-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $28.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2600 / $28.3800 | Buy Now |
DISTI #
5cd927b8cd7c1c4c3882fe23
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$16.2600 / $28.3800 | Buy Now |