Part Details for TFSD-20-28-G-09.84-DL-NDS by Samtec Inc
Overview of TFSD-20-28-G-09.84-DL-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-20-28-G-09.84-DL-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-20-28-G-09.84
|
Avnet Americas | Cable Assembly Discrete Wire 0.249m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR Crimp-Crimp - Bulk (Alt: TFSD-20-28-G-09.84) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2700 / $43.0500 | Buy Now |
DISTI #
TFSD-20-28-G-09.84
|
Avnet Americas | Cable Assembly Discrete Wire 0.249m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR Crimp-Crimp - Bulk (Alt: TFSD-20-28-G-09.84) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2700 / $43.0500 | Buy Now |
Part Details for TFSD-20-28-G-09.84-DL-NDS
TFSD-20-28-G-09.84-DL-NDS CAD Models
TFSD-20-28-G-09.84-DL-NDS Part Data Attributes:
|
TFSD-20-28-G-09.84-DL-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-20-28-G-09.84-DL-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.25 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |