Part Details for TFSD-20-30C-H-59.06-DL-NUS by Samtec Inc
Overview of TFSD-20-30C-H-59.06-DL-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-20-30C-H-59.06-DL-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-20-30C-H-59.06-DL-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7400 | Buy Now |
DISTI #
TFSD-20-30C-H-59.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.5m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Header-Header - Bulk (Alt: TFSD-20-30C-H-59.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2400 / $79.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.8300 / $79.4900 | Buy Now | |
DISTI #
TFSD-20-30C-H-59.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.5m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Header-Header - Bulk (Alt: TFSD-20-30C-H-59.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2400 / $79.4900 | Buy Now |
DISTI #
000000000006175562
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$58.1100 / $79.4900 | Buy Now |
|
Master Electronics | 0 |
|
$51.8300 / $79.4900 | Buy Now | |
DISTI #
5dc3577b99506a5478a793bc
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$51.8300 / $79.4900 | Buy Now |