Part Details for TFSD-25-30C-G-60.00-D-NDX by Samtec Inc
Overview of TFSD-25-30C-G-60.00-D-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-25-30C-G-60.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-30C-G-60.00-D-NDX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.7200 | Buy Now |
DISTI #
TFSD-25-30C-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-30C-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5500 / $86.3800 | Buy Now |
DISTI #
200-SD2530CG6000DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$66.5500 / $86.3800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.3200 / $86.3800 | Buy Now | |
DISTI #
TFSD-25-30C-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-30C-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5500 / $86.3800 | Buy Now |
DISTI #
TFSD-25-30C-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-25-30C-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5500 / $86.3800 | Buy Now |
DISTI #
000000000005222714
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$63.1400 / $86.3800 | Buy Now |
|
Master Electronics | 0 |
|
$56.3200 / $86.3800 | Buy Now | |
DISTI #
5cd92739cd7c1c4c3882528e
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$56.3200 / $86.3800 | Buy Now |
Part Details for TFSD-25-30C-G-60.00-D-NDX
TFSD-25-30C-G-60.00-D-NDX CAD Models
TFSD-25-30C-G-60.00-D-NDX Part Data Attributes
|
TFSD-25-30C-G-60.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-25-30C-G-60.00-D-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.524 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |