Part Details for TFSDT-10-30-G-14.00-D-NDX by Samtec Inc
Overview of TFSDT-10-30-G-14.00-D-NDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-10-30-G-14.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-10-30-G-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.356m 30AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-10-30-G-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $28.8900 | Buy Now |
DISTI #
000000000004011033
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.0800 / $28.8900 | Buy Now |
Part Details for TFSDT-10-30-G-14.00-D-NDX
TFSDT-10-30-G-14.00-D-NDX CAD Models
TFSDT-10-30-G-14.00-D-NDX Part Data Attributes:
|
TFSDT-10-30-G-14.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-10-30-G-14.00-D-NDX
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.356 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |