Part Details for TFSDT-20-28-G-03.00-SL by Samtec Inc
Overview of TFSDT-20-28-G-03.00-SL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-20-28-G-03.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-20-28-G-03.00-SL-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4000 | Buy Now |
DISTI #
TFSDT-20-28-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR Crimp - Bulk (Alt: TFSDT-20-28-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.1800 | Buy Now |
DISTI #
200-TFSDT2028G0300SL
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$10.2900 / $17.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $17.1800 | Buy Now |
DISTI #
TFSDT-20-28-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR Crimp - Bulk (Alt: TFSDT-20-28-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.1800 | Buy Now |
DISTI #
TFSDT-20-28-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR Crimp - Bulk (Alt: TFSDT-20-28-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.1800 | Buy Now |
DISTI #
000000000003538012
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.9500 / $17.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6300 / $17.1800 | Buy Now |
DISTI #
5cd927ffcd7c1c4c3883525d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$8.6300 / $17.1800 | Buy Now |
Part Details for TFSDT-20-28-G-03.00-SL
TFSDT-20-28-G-03.00-SL CAD Models
TFSDT-20-28-G-03.00-SL Part Data Attributes
|
TFSDT-20-28-G-03.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-20-28-G-03.00-SL
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE DISCRETE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 1.12 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |