Part Details for TFSDT-20-30-G-03.25-TR-NUX by Samtec Inc
Overview of TFSDT-20-30-G-03.25-TR-NUX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-20-30-G-03.25-TR-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-20-30-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 40 POS Wire to Board to 40 POS Wire to Board HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSDT-20-30-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3300 / $39.1300 | Buy Now |
DISTI #
000000000003695123
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3300 / $39.1300 | Buy Now |