Part Details for TFSDT-20-30-G-03.35-D-NUS by Samtec Inc
Overview of TFSDT-20-30-G-03.35-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-20-30-G-03.35-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-20-30-G-03.35-D-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5600 | Buy Now |
DISTI #
TFSDT-20-30-G-03.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.085m 30AWG 40POS Wire to Board to 40POS Wire to Board HDR-HDR - Bulk (Alt: TFSDT-20-30-G-03.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7600 / $29.2500 | Buy Now |
DISTI #
200-SDT2030G0335DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$20.3500 / $29.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1500 / $39.1500 | Buy Now |
DISTI #
TFSDT-20-30-G-03.35-D-NUS
|
Avnet Abacus | Cable Assembly Discrete Wire 0.085m 30AWG 40POS Wire to Board to 40POS Wire to Board HDR-HDR (Alt: TFSDT-20-30-G-03.35-D-NUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1500 / $39.1500 | Buy Now |
DISTI #
5cd927a3cd7c1c4c3882e408
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Layer | 0 |
|
$14.6900 / $29.2500 | Buy Now |
Part Details for TFSDT-20-30-G-03.35-D-NUS
TFSDT-20-30-G-03.35-D-NUS CAD Models
TFSDT-20-30-G-03.35-D-NUS Part Data Attributes
|
TFSDT-20-30-G-03.35-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-20-30-G-03.35-D-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.085 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |