Part Details for TFSDT-25-28-G-11.81-T-NUX by Samtec Inc
Overview of TFSDT-25-28-G-11.81-T-NUX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-25-28-G-11.81-T-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-25-28-G-11.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.299m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-G-11.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1400 / $60.6000 | Buy Now |
DISTI #
TFSDT-25-28-G-11.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.299m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-G-11.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFSDT-25-28-G-11.8
|
Avnet Americas | Cable Assembly Discrete Wire 0.299m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-G-11.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003538074
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.1400 / $60.6000 | Buy Now |
Part Details for TFSDT-25-28-G-11.81-T-NUX
TFSDT-25-28-G-11.81-T-NUX CAD Models
TFSDT-25-28-G-11.81-T-NUX Part Data Attributes
|
TFSDT-25-28-G-11.81-T-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-25-28-G-11.81-T-NUX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | FEP | |
Length | 0.3 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |