Part Details for TFSDT-25-28-H-14.00-T-NDS by Samtec Inc
Overview of TFSDT-25-28-H-14.00-T-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-25-28-H-14.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-25-28-H-14.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6300 | Buy Now |
DISTI #
TFSDT-25-28-H-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.355m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-H-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1100 / $57.9500 | Buy Now |
DISTI #
200-SDT2528H1400TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$43.1100 / $57.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7100 / $57.9500 | Buy Now |
DISTI #
TFSDT-25-28-H-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.355m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-H-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1100 / $57.9500 | Buy Now |
DISTI #
TFSDT-25-28-H-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.355m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSDT-25-28-H-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1100 / $57.9500 | Buy Now |
DISTI #
000000000003538093
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$40.3100 / $57.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.7100 / $57.9500 | Buy Now |
DISTI #
5cd9271bcd7c1c4c38822979
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$29.1100 / $57.9500 | Buy Now |
Part Details for TFSDT-25-28-H-14.00-T-NDS
TFSDT-25-28-H-14.00-T-NDS CAD Models
TFSDT-25-28-H-14.00-T-NDS Part Data Attributes
|
TFSDT-25-28-H-14.00-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-25-28-H-14.00-T-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | FEP | |
Length | 0.356 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |