Part Details for TFSDT-30-28-G-04.00-T-NUX by Samtec Inc
Overview of TFSDT-30-28-G-04.00-T-NUX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-30-28-G-04.00-T-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-30-28-G-04.00-T-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3400 | Buy Now |
DISTI #
TFSDT-30-28-G-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 28AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-30-28-G-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5400 / $42.4000 | Buy Now |
DISTI #
200-SDT3028G0400TNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$29.4900 / $42.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$25.3900 / $42.4000 | Buy Now | |
DISTI #
TFSDT-30-28-G-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 28AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-30-28-G-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5400 / $42.4000 | Buy Now |
DISTI #
000000000004011059
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$29.4900 / $42.4000 | Buy Now |
|
Master Electronics | 0 |
|
$25.3900 / $42.4000 | Buy Now | |
DISTI #
5cd9271fcd7c1c4c38822d67
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$25.3900 / $42.4000 | Buy Now |
Part Details for TFSDT-30-28-G-04.00-T-NUX
TFSDT-30-28-G-04.00-T-NUX CAD Models
TFSDT-30-28-G-04.00-T-NUX Part Data Attributes:
|
TFSDT-30-28-G-04.00-T-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-30-28-G-04.00-T-NUX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | FEP | |
Length | 0.102 mm | |
Number of Conductors | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |